
FMCP1162 | |
|---|---|
DigiKey Part Number | 5328-FMCP1162-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1162 |
Description | COUPLER 20-110 GHZ 1 W 1.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 110GHz 17 ± 8dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20GHz ~ 110GHz | |
Coupling Factor | 17 ± 8dB | |
Applications | General Purpose | |
Insertion Loss | 5.5dB | |
Power - Max | - | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.070,19000 € | 9.070,19 € |
| Unit Price without VAT: | 9.070,19000 € |
|---|---|
| Unit Price with VAT: | 10.793,52610 € |

