
FMCP1161 | |
|---|---|
DigiKey Part Number | 5328-FMCP1161-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1161 |
Description | HYBRID 2.92MM 26.5MHZ-40GHZ 20 W |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 26.5GHz ~ 40GHz 3dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 26.5GHz ~ 40GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 1.8dB | |
Power - Max | - | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |

