
FMCP1157 | |
|---|---|
DigiKey Part Number | 5328-FMCP1157-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1157 |
Description | HYBRID SMA 2MHZ-8GHZ 30 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 8GHz 3dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 8GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.8dB | |
Power - Max | - | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,60000 € | 863,60 € |
| Unit Price without VAT: | 863,60000 € |
|---|---|
| Unit Price with VAT: | 1.027,68400 € |

