
FMCP1153 | |
|---|---|
DigiKey Part Number | 5328-FMCP1153-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1153 |
Description | HYBRID SMA 1.3MHZ-2.6GHZ 100 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.3GHz ~ 2.6GHz 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.3GHz ~ 2.6GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | 22dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,30000 € | 781,30 € |
| Unit Price without VAT: | 781,30000 € |
|---|---|
| Unit Price with VAT: | 929,74700 € |

