
FMCP1151 | |
|---|---|
DigiKey Part Number | 5328-FMCP1151-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1151 |
Description | HYBRID SMA 500MHZ-1GHZ 50 W |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 1GHz 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 1GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | - | |
Isolation | 24dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

