RF Directional Coupler General Purpose 8GHz ~ 43.5GHz 3dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCP1149

DigiKey Part Number
5328-FMCP1149-ND
Manufacturer
Manufacturer Product Number
FMCP1149
Description
HYBRID 2.92MM 8MHZ-43.5GHZ 20 W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 8GHz ~ 43.5GHz 3dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
Fairview Microwave
Applications
General Purpose
Packaging
Bag
Insertion Loss
1.6dB
Part Status
Active
Isolation
15dB
Coupler Type
Standard
Package / Case
Module
Frequency
8GHz ~ 43.5GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.211,30000 €1.211,30 €
Manufacturers Standard Package
Unit Price without VAT:1.211,30000 €
Unit Price with VAT:1.441,44700 €