RF Directional Coupler General Purpose 5GHz ~ 26.5GHz 3dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCP1147

DigiKey Part Number
5328-FMCP1147-ND
Manufacturer
Manufacturer Product Number
FMCP1147
Description
HYBRID 2.92MM 5MHZ-26.5GHZ 20 W
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5GHz ~ 26.5GHz 3dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
Fairview Microwave
Applications
General Purpose
Packaging
Bag
Insertion Loss
1.3dB
Part Status
Obsolete
Isolation
14dB
Coupler Type
Standard
Package / Case
Module
Frequency
5GHz ~ 26.5GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.