
FMCP1146-30 | |
|---|---|
DigiKey Part Number | 5328-FMCP1146-30-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1146-30 |
Description | COUPLER 0.5-1 GHZ 500 W TYPE N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 1GHz 30 ± 0.8dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 1GHz | |
Coupling Factor | 30 ± 0.8dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.250,39000 € | 1.250,39 € |
| Unit Price without VAT: | 1.250,39000 € |
|---|---|
| Unit Price with VAT: | 1.487,96410 € |

