
FMCP1145 | |
|---|---|
DigiKey Part Number | 5328-FMCP1145-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1145 |
Description | HYBRID SMA 1.4MHZ-2.5GHZ 50 W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.4GHz ~ 2.5GHz 3dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 2.5GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | - | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,73000 € | 726,73 € |
| Unit Price without VAT: | 726,73000 € |
|---|---|
| Unit Price with VAT: | 864,80870 € |

