
FMCP1143-30 | |
|---|---|
DigiKey Part Number | 5328-FMCP1143-30-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1143-30 |
Description | COUPLER 0.1-0.8 GHZ 500 W TYPE N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 800MHz 30 ± 1.5dB Module |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 800MHz |
Manufacturer Fairview Microwave | Coupling Factor 30 ± 1.5dB |
Packaging Bag | Applications General Purpose |
Part Status Active | Insertion Loss 0.2dB |
Coupler Type Standard | Package / Case Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,88000 € | 850,88 € |
| Unit Price without VAT: | 850,88000 € |
|---|---|
| Unit Price with VAT: | 1.012,54720 € |

