RF Directional Coupler General Purpose 5GHz ~ 10GHz 3dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCP1141

DigiKey Part Number
5328-FMCP1141-ND
Manufacturer
Manufacturer Product Number
FMCP1141
Description
HYBRID SMA 5MHZ-10GHZ 50 W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5GHz ~ 10GHz 3dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
3dB
Manufacturer
Fairview Microwave
Applications
General Purpose
Packaging
Bag
Insertion Loss
0.2dB
Part Status
Active
Isolation
22dB
Coupler Type
Standard
Package / Case
Module, SMA Connectors
Frequency
5GHz ~ 10GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1491,98000 €491,98 €
Manufacturers Standard Package
Unit Price without VAT:491,98000 €
Unit Price with VAT:585,45620 €