
FMCP1139-30 | |
|---|---|
DigiKey Part Number | 5328-FMCP1139-30-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1139-30 |
Description | COUPLER 0.1-0.4 GHZ 500 W TYPE N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 400MHz 30 ± 1.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 100MHz ~ 400MHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,59000 € | 771,59 € |
| Unit Price without VAT: | 771,59000 € |
|---|---|
| Unit Price with VAT: | 918,19210 € |

