
FMCP1109 | |
|---|---|
DigiKey Part Number | 5328-FMCP1109-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1109 |
Description | COUPLER 2.6-5.2 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GSM, LTE 2.6GHz ~ 5.2GHz 20dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 20dB |
Manufacturer Fairview Microwave | Applications GSM, LTE |
Packaging Bag | Insertion Loss 0.2dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 2.6GHz ~ 5.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,42000 € | 163,42 € |
| Unit Price without VAT: | 163,42000 € |
|---|---|
| Unit Price with VAT: | 194,46980 € |

