
FMCP1107 | |
|---|---|
DigiKey Part Number | 5328-FMCP1107-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1107 |
Description | COUPLER 7.5-16 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GSM, LTE 7.5GHz ~ 16GHz 10dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 7.5GHz ~ 16GHz | |
Coupling Factor | 10dB | |
Applications | GSM, LTE | |
Insertion Loss | 0.6dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,07000 € | 411,07 € |
| Unit Price without VAT: | 411,07000 € |
|---|---|
| Unit Price with VAT: | 489,17330 € |

