
FMCP1076 | |
|---|---|
DigiKey Part Number | 5328-FMCP1076-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1076 |
Description | COUPLER 0.38-2.7 GHZ 200 W 4.3-1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 2.7GHz 30 ± 2dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 2.7GHz | |
Coupling Factor | 30 ± 2dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,49000 € | 399,49 € |
| Unit Price without VAT: | 399,49000 € |
|---|---|
| Unit Price with VAT: | 475,39310 € |

