
FMCP1074 | |
|---|---|
DigiKey Part Number | 5328-FMCP1074-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1074 |
Description | COUPLER 0.38-4 GHZ 200 W 7/16 DI |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 4GHz 30 ± 1.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 4GHz | |
Coupling Factor | 30 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |

