
FMCP1070 | |
|---|---|
DigiKey Part Number | 5328-FMCP1070-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1070 |
Description | COUPLER 0.698-2.7 GHZ 200 W 7/16 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 698MHz ~ 2.7GHz 20 ± 1.2dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 1.2dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.25dB |
Part Status Obsolete | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 698MHz ~ 2.7GHz |

