
FMCP1062 | |
|---|---|
DigiKey Part Number | 5328-FMCP1062-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1062 |
Description | COUPLER 0.698-2.7 GHZ 200 W 7/16 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 698MHz ~ 2.7GHz 10 ± 1.2dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 698MHz ~ 2.7GHz | |
Coupling Factor | 10 ± 1.2dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |

