
FMCP1044 | |
|---|---|
DigiKey Part Number | 5328-FMCP1044-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1044 |
Description | HYBRID PIN 500MHZ-3GHZ 200 W |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 3GHz Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Fairview Microwave | Insertion Loss 0.5dB |
Packaging Bag | Isolation 17dB |
Part Status Obsolete | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 500MHz ~ 3GHz |

