
FMCP1034 | |
|---|---|
DigiKey Part Number | 5328-FMCP1034-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1034 |
Description | HYBRID PIN 225MHZ-400MHZ250 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 225MHz ~ 400MHz Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Fairview Microwave | Insertion Loss 0.25dB |
Packaging Bag | Isolation 20dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 225MHz ~ 400MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,75000 € | 135,75 € |
| Unit Price without VAT: | 135,75000 € |
|---|---|
| Unit Price with VAT: | 161,54250 € |

