
FMCP1032 | |
|---|---|
DigiKey Part Number | 5328-FMCP1032-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1032 |
Description | HYBRID PIN 130MHZ-180MHZ200 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 130MHz ~ 180MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 130MHz ~ 180MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,50000 € | 88,50 € |
| Unit Price without VAT: | 88,50000 € |
|---|---|
| Unit Price with VAT: | 105,31500 € |

