
FMCP1029 | |
|---|---|
DigiKey Part Number | 5328-FMCP1029-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1029 |
Description | HYBRID PIN 100MHZ-520MHZ200 W |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 520MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 100MHz ~ 520MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.45dB | |
Power - Max | - | |
Isolation | 17dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |

