
FMCP1025-20 | |
|---|---|
DigiKey Part Number | 5328-FMCP1025-20-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1025-20 |
Description | COUPLER 0.8-2.5 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 20 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 1dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.4dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 800MHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,02000 € | 583,02 € |
| Unit Price without VAT: | 583,02000 € |
|---|---|
| Unit Price with VAT: | 693,79380 € |

