
FMCP1024-6 | |
|---|---|
DigiKey Part Number | 5328-FMCP1024-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1024-6 |
Description | COUPLER 0.8-2.5 GHZ 50 W SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GSM, LTE 800MHz ~ 2.5GHz 6 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 6 ± 1dB |
Manufacturer Fairview Microwave | Applications GSM, LTE |
Packaging Bag | Insertion Loss 0.5dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 800MHz ~ 2.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,64000 € | 489,64 € |
| Unit Price without VAT: | 489,64000 € |
|---|---|
| Unit Price with VAT: | 582,67160 € |

