
FMCP1023-20 | |
|---|---|
DigiKey Part Number | 5328-FMCP1023-20-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1023-20 |
Description | COUPLER 0.8-2.5 GHZ 60 W TYPE N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 20 ± 1dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 2.5GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,09000 € | 714,09 € |
| Unit Price without VAT: | 714,09000 € |
|---|---|
| Unit Price with VAT: | 849,76710 € |

