
FMCP1019 | |
|---|---|
DigiKey Part Number | 5328-FMCP1019-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1019 |
Description | COUPLER 2-6 GHZ 200 W TYPE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 6GHz 20 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 6GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.38dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.057,55000 € | 2.057,55 € |
| Unit Price without VAT: | 2.057,55000 € |
|---|---|
| Unit Price with VAT: | 2.448,48450 € |

