
FMCP1018 | |
|---|---|
DigiKey Part Number | 5328-FMCP1018-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1018 |
Description | COUPLER 2-6 GHZ 100 W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 6GHz 20 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 1dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.35dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 2GHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.352,70000 € | 1.352,70 € |
| Unit Price without VAT: | 1.352,70000 € |
|---|---|
| Unit Price with VAT: | 1.609,71300 € |

