
FMCP1016 | |
|---|---|
DigiKey Part Number | 5328-FMCP1016-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1016 |
Description | COUPLER 0.8-4.2 GHZ 200 W TYPE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 4.2GHz 40 ± 1dB Module |
Datasheet | Datasheet |
Category | Coupling Factor 40 ± 1dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 0.3dB |
Part Status Active | Package / Case Module |
Coupler Type Standard | Supplier Device Package Module |
Frequency 800MHz ~ 4.2GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.373,08000 € | 1.373,08 € |
| Unit Price without VAT: | 1.373,08000 € |
|---|---|
| Unit Price with VAT: | 1.633,96520 € |

