
FMCP1011 | |
|---|---|
DigiKey Part Number | 5328-FMCP1011-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1011 |
Description | COUPLER 0.5-2.5 GHZ 200 W TYPE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2.5GHz 40 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 40 ± 1dB |
Manufacturer Fairview Microwave | Applications General Purpose |
Packaging Bag | Insertion Loss 1dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 500MHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.710,40000 € | 1.710,40 € |
| Unit Price without VAT: | 1.710,40000 € |
|---|---|
| Unit Price with VAT: | 2.035,37600 € |

