
FMCP1009 | |
|---|---|
DigiKey Part Number | 5328-FMCP1009-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1009 |
Description | COUPLER 0.1-0.5 GHZ 200 W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 100MHz ~ 500MHz 40 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 100MHz ~ 500MHz | |
Coupling Factor | 40 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.817,68000 € | 1.817,68 € |
| Unit Price without VAT: | 1.817,68000 € |
|---|---|
| Unit Price with VAT: | 2.163,03920 € |

