
FMCP1001 | |
|---|---|
DigiKey Part Number | 5328-FMCP1001-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1001 |
Description | COUPLER 0.02-0.52 GHZ 200 W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 520MHz 50 ± 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 520MHz | |
Coupling Factor | 50 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.506,75000 € | 1.506,75 € |
| Unit Price without VAT: | 1.506,75000 € |
|---|---|
| Unit Price with VAT: | 1.793,03250 € |

