
FMCP1000 | |
|---|---|
DigiKey Part Number | 5328-FMCP1000-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1000 |
Description | COUPLER 0.002-0.03 GHZ 2500 W TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 30GHz 50 ± 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 30GHz | |
Coupling Factor | 50 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.917,98000 € | 1.917,98 € |
| Unit Price without VAT: | 1.917,98000 € |
|---|---|
| Unit Price with VAT: | 2.282,39620 € |

