Parametric Equivalent
Parametric Equivalent

FMCO1058 | |
|---|---|
DigiKey Part Number | 5328-FMCO1058-ND |
Manufacturer | |
Manufacturer Product Number | FMCO1058 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60312252111535 | Würth Elektronik | 229 | 732-60312252111535-ND | 15,68000 € | Parametric Equivalent |
| RFPC-SMA39-FN-180-A | GCT | 14 | 2073-RFPC-SMA39-FN-180-A-ND | 10,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,35000 € | 45,35 € |
| Unit Price without VAT: | 45,35000 € |
|---|---|
| Unit Price with VAT: | 53,96650 € |



