Parametric Equivalent

FMCN5220 | |
|---|---|
DigiKey Part Number | 5328-FMCN5220-ND |
Manufacturer | |
Manufacturer Product Number | FMCN5220 |
Description | SMA FEMALE COMMERCIAL GRADE PCB |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.30dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN5198 | Fairview Microwave | 0 | 5328-FMCN5198-ND | 18,25000 € | Parametric Equivalent |
| FMCN5208 | Fairview Microwave | 0 | 5328-FMCN5208-ND | 0,00000 € | Parametric Equivalent |
| 0732511150 | Molex | 16.402 | WM5534-ND | 5,31000 € | Parametric Equivalent |
| 132255 | Amphenol RF | 979 | ACX1424-ND | 8,37000 € | Parametric Equivalent |
| 132255-11 | Amphenol RF | 842 | ARF2528-ND | 8,89000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.















