
FMCN49832 | |
|---|---|
DigiKey Part Number | 5328-FMCN49832-ND |
Manufacturer | |
Manufacturer Product Number | FMCN49832 |
Description | SMPS VITA 67.3 12 PORT PLUG-IN M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For VITA 67.3 Connectors |
Datasheet | Datasheet |
Category | Accessory Type Housing Module |
Manufacturer Fairview Microwave | For Use With/Related Products VITA 67.3 Connectors |
Series | Body Material Aluminum |
Packaging Bulk | Body Finish Chem Film |
Part Status Active | Features 12 Positions |
Connector Style SMPS | Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 € | 392,24 € |
| Unit Price without VAT: | 392,24000 € |
|---|---|
| Unit Price with VAT: | 466,76560 € |

