
FMCN49831 | |
|---|---|
DigiKey Part Number | 5328-FMCN49831-ND |
Manufacturer | |
Manufacturer Product Number | FMCN49831 |
Description | SMPS VITA 67.3 12 PORT BACKPLANE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For VITA 67.3 Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMPS | |
Accessory Type | Housing Module | |
For Use With/Related Products | VITA 67.3 Connectors | |
Body Material | Aluminum | |
Body Finish | - | |
Features | 12 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,18000 € | 397,18 € |
| Unit Price without VAT: | 397,18000 € |
|---|---|
| Unit Price with VAT: | 472,64420 € |

