Parametric Equivalent

FMCN49819 | |
|---|---|
DigiKey Part Number | 5328-FMCN49819-ND |
Manufacturer | |
Manufacturer Product Number | FMCN49819 |
Description | MINI SMP (SMPM) MALE SMOOTH BORE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Smooth Bore |
Part Status Active | Housing Color Gold, Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 0.047" Semi Rigid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211-60326 | Amphenol SV Microwave | 49 | 1678-3211-60326-ND | 104,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 € | 83,00 € |
| Unit Price without VAT: | 83,00000 € |
|---|---|
| Unit Price with VAT: | 98,77000 € |


