
FMCN45988 | |
|---|---|
DigiKey Part Number | 5328-FMCN45988-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45988 |
Description | QMA MALE RIGHT ANGLE LOW PIM CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 155°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,55000 € | 29,55 € |
| Unit Price without VAT: | 29,55000 € |
|---|---|
| Unit Price with VAT: | 35,16450 € |

