
FMCN45946 | |
|---|---|
DigiKey Part Number | 5328-FMCN45946-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45946 |
Description | 1.85MM FEMALE (JACK) CONNECTOR 3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 70 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.42dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,76000 € | 188,76 € |
| Unit Price without VAT: | 188,76000 € |
|---|---|
| Unit Price with VAT: | 224,62440 € |

