Parametric Equivalent

FMCN45943 | |
|---|---|
DigiKey Part Number | 5328-FMCN45943-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45943 |
Description | 1.85MM FEMALE (JACK) PCB MOUNT W |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 67 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -40°C ~ 165°C |
Shield Termination Solder | Voltage Rating 150 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Insertion Loss 0.41dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 148-0701-231 | Cinch Connectivity Solutions Johnson | 160 | 24-148-0701-231-ND | 32,91000 € | Parametric Equivalent |


