FMCN45942 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CDI
In Stock: 220
Unit Price: 115,69000 €
Datasheet
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN45942

DigiKey Part Number
5328-FMCN45942-ND
Manufacturer
Manufacturer Product Number
FMCN45942
Description
1.85MM FEMALE (JACK) PCB SURFACE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
67 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Operating Temperature
-40°C ~ 165°C
Shield Termination
Solder
Voltage Rating
150 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Surface Mount
Insertion Loss
0.41dB
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM14-0089-00Amphenol CDI2202317-TM14-0089-00-ND115,69000 €Parametric Equivalent
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,13000 €109,13 €
Manufacturers Standard Package
Unit Price without VAT:109,13000 €
Unit Price with VAT:129,86470 €