
FMCN45937 | |
|---|---|
DigiKey Part Number | 5328-FMCN45937-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45937 |
Description | 2.4MM FEMALE (JACK) SOLDERLESS 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -50°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.35dB |
Fastening Type Threaded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,04000 € | 90,04 € |
| Unit Price without VAT: | 90,04000 € |
|---|---|
| Unit Price with VAT: | 107,14760 € |



