
FMCN45929 | |
|---|---|
DigiKey Part Number | 5328-FMCN45929-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45929 |
Description | 2.92MM FEMALE (JACK) 4 HOLE SQ 0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 42 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.26dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN45922 | Fairview Microwave | 0 | 5328-FMCN45922-ND | 1.171,41000 € | Parametric Equivalent |
| FMCN45924 | Fairview Microwave | 0 | 5328-FMCN45924-ND | 1.060,10000 € | Parametric Equivalent |
| FMCN45926 | Fairview Microwave | 0 | 5328-FMCN45926-ND | 1.060,10000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 49,05180 € |




