Parametric Equivalent

FMCN45919 | |
|---|---|
DigiKey Part Number | 5328-FMCN45919-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45919 |
Description | 2.92MM FEMALE (JACK) 2 HOLE END |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Mounting Hardware |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.25dB |
Frequency - Max 40 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN45920 | Fairview Microwave | 0 | 5328-FMCN45920-ND | 145,10000 € | Parametric Equivalent |
| 1521-60235 | Amphenol SV Microwave | 23 | 1678-1521-60235-ND | 127,65000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,40000 € | 107,40 € |
| Unit Price without VAT: | 107,40000 € |
|---|---|
| Unit Price with VAT: | 127,80600 € |



