
FMCN45884 | |
|---|---|
DigiKey Part Number | 5328-FMCN45884-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45884 |
Description | CABLE TERMINATION NON MAGNETIC S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Coaxial 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Coaxial | |
Connector Type | - | |
Frequency - Max | 3 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Body Finish | Gold | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Bronze | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,94000 € | 21,94 € |
| Unit Price without VAT: | 21,94000 € |
|---|---|
| Unit Price with VAT: | 26,10860 € |

