
FMCN45883 | |
|---|---|
DigiKey Part Number | 5328-FMCN45883-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45883 |
Description | CABLE TERMINATION NON MAGNETIC R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Coaxial 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Through Hole, Right Angle |
Series | Body Finish Gold |
Packaging Bulk | Contact Material Bronze |
Part Status Active | Contact Finish Gold |
Connector Style Coaxial | Body Material Bronze |
Frequency - Max 3 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,39000 € | 28,39 € |
| Unit Price without VAT: | 28,39000 € |
|---|---|
| Unit Price with VAT: | 33,78410 € |

