Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45871 | |
|---|---|
DigiKey Part Number | 5328-FMCN45871-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45871 |
Description | MCX PLUG NON-MAGNETIC CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Beryllium Copper |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.05dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3801-201 | PEI-Genesis | 105 | 5664-133-3801-201-600136-ND | 8,51000 € | Parametric Equivalent |
| 133-3801-201 | Cinch Connectivity Solutions Johnson | 6.627 | J612-ND | 4,61000 € | Parametric Equivalent |
| 133-3801-211 | Cinch Connectivity Solutions Johnson | 250 | J10462-ND | 15,83000 € | Parametric Equivalent |
| 60614003121504 | Würth Elektronik | 1.079 | 732-14182-ND | 7,33000 € | Parametric Equivalent |
| 81_MCX-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-81_MCX-50-0-1/111_NE-ND | 17,97600 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 € | 42,91 € |
| Unit Price without VAT: | 42,91000 € |
|---|---|
| Unit Price with VAT: | 51,06290 € |










