
FMCN45862 | |
|---|---|
DigiKey Part Number | 5328-FMCN45862-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45862 |
Description | RA MMCX PLUG NON-MAGNETIC CONNEC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line), Right Angle | Insertion Loss 0.10dB |
Cable Group RG-178 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN45863 | Fairview Microwave | 0 | 5328-FMCN45863-ND | 32,53000 € | Parametric Equivalent |
| LCCN45862 | L-com | 0 | 5073-LCCN45862-ND | 79,99000 € | Parametric Equivalent |
| LCCN45863 | L-com | 0 | 5073-LCCN45863-ND | 34,42000 € | Parametric Equivalent |
| PE45862 | Pasternack | 0 | 6099-PE45862-ND | 81,94000 € | Parametric Equivalent |
| PE45863 | Pasternack | 0 | 6099-PE45863-ND | 35,66000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,72000 € | 74,72 € |
| Unit Price without VAT: | 74,72000 € |
|---|---|
| Unit Price with VAT: | 88,91680 € |






