
FMCN45848 | |
|---|---|
DigiKey Part Number | 5328-FMCN45848-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45848 |
Description | CONN PLUG CLAMP/SOLDER SHV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 300 MHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 3500 V |
Cable Group RG-174, 188, 316 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,64000 € | 85,64 € |
| Unit Price without VAT: | 85,64000 € |
|---|---|
| Unit Price with VAT: | 101,91160 € |

