
FMCN45845 | |
|---|---|
DigiKey Part Number | 5328-FMCN45845-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45845 |
Description | CONN JACK SOLDER 20KV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Series | Features Hermetically Sealed |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyethylene (PE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 20000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |

